You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F518-1A7A1-11020

FFC / FPC Board Connector, R/A, 1 mm, 20 Contacts, Receptacle, F518 Series, Surface Mount, Top

New

F518-1A7A1-11020 - FFC / FPC Board Connector, R/A, 1 mm, 20 Contacts, Receptacle, F518 Series, Surface Mount, Top

The actual product may differ from image shown

Manufacturer Part No:
F518-1A7A1-11020
Newark Part No.:
83AH0120
Product Range
F518 Series
Technical Datasheet:
F518-1A7A1-11020   Datasheet
See all Technical Docs

Product Overview

F518 series 1.00mm pitch FFC/FPC connectors are right angle non-ZIF flex connectors with surface mount termination, top contacts and no locking mechanism. These connectors feature a height of 3.00mm and come in 4 to 30 contacts. These series feature a cable thickness of 0.30mm and provide enhanced durability of 30 mating cycles. The connectors come with a robust design and prevent solder and flux wicking. These are ideal for automotive, data, industrial, communication, consumer and medical applications.
  • Single action low-force FFC/ FPC insertion and removal
  • High solderability and durability
  • Non-ZIF (Zero Insertion Force) mechanism requires some force for insertion
  • High temperature thermoplastic housing
  • Wide operating temperature range of -40°C to +105°C
  • Comprehensive range to satisfy different customer requirements
  • Meets environmental, health and safety requirements
  • Black colour LCP (UL94V-0) housing, 50V AC/DC voltage rating, 0.5A current rating
  • UL (file number E106764) certified

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
20Contacts

:
Receptacle

:
F518 Series

:
Surface Mount

:
Top

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 11/1/20

Notify me when back in stock

View all alternatives / recommendations

$0.48

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.424
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.393
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.361
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.347
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.325
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.318
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange