You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

10127719-001LF - 

Contact, Minitek Pwr 3.0 Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

10127719-001LF - Contact, Minitek Pwr 3.0 Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
10127719-001LF
Newark Part No.:
80X2598
Product Range
Minitek Pwr 3.0 Series
Technical Datasheet:
10127719-001LF   Datasheet
See all Technical Docs

Product Overview

The Minitek Pwr 3.0 series board or wire-to-board Connector designed for power application with current rating up to 5A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-wire and wire-to-board application. The crimp, snap-in header and receptacle contacts are used to terminate 30 to 20AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
  • Fully isolated terminals
  • Prevents terminals from potential damage during operation
  • Positive locking on HSG with low thumb latch operation
  • Polarized mating geometry
  • Scoop-proof housings
  • Fully polarized housings
  • High retention force in HSG
  • Low insertion force for installation of crimped terminal
  • UL94V-0 Flammability
  • Vertical and right-angle PCB headers for wave soldering application
  • Interchangeable and compatible with Molex Micro-Fit™
  • Wire-to-wire free hanging headers and vertical or right-angle pin headers solution
  • Meet environmental, health and safety requirements
  • Flexible applications in various situations
  • Supports various 1.6mm PCB applications
  • Well secures terminals in housings
  • Prevents accidental mis-mating
  • 1000MΩ Insulation resistance (minimum)
  • 20mΩ Contact resistance (maximum)
  • 100 Cycles durability

Applications

Consumer Electronics, Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
Minitek Pwr 3.0 Series
:
Pin
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
FCI Minitek Pwr 3.0 10127717 Series Plug Housings
:
30AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

14,460 in stock for same day shipping
$0.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.105
$0.02
 
25+ $0.063
$0.02
 
100+ $0.056
$0.02
 
250+ $0.051
$0.02
 
500+ $0.047
$0.02
 
1000+ $0.042
$0.02
 
2500+ $0.038
$0.02
 
5000+ $0.037
$0.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note