Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB5W5SA009KLF
Newark Part No.80AK4686
Product RangeHigh Power Series
Your Part Number
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.730 |
| 25+ | $2.610 |
| 50+ | $2.530 |
| 100+ | $2.450 |
| 250+ | $2.300 |
| 500+ | $2.150 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB5W5SA009KLF
Newark Part No.80AK4686
Product RangeHigh Power Series
Product RangeHigh Power Series
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeCrimp / Solder
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
High Power Series
Gender
Receptacle
Contact Type
5 Power
Connector Mounting
Cable Mount
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Crimp / Solder
Connector Body Material
Steel Body
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate