You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M39029/4-113. - 

Circular Connector Contact, MIL-C-83723 Series III, Miniature Cylindrical Series, Pin, Crimp

M39029/4-113. - Circular Connector Contact, MIL-C-83723 Series III, Miniature Cylindrical Series, Pin, Crimp

The actual product may differ from image shown

Manufacturer Part No:
M39029/4-113.
Newark Part No.:
27AC9704
Product Range
Miniature Cylindrical Series
Technical Datasheet:
M39029/4-113.   Datasheet
See all Technical Docs

Product Overview

The Miniature Cylindrical series Miniature Cylindrical Connector is suitable for demanding environments. This series provides many choices within the range of a medium sized, environmentally resistant cylindrical connector. With three coupling style choices - bayonet, threaded and quick-disconnect - the versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty environmentally resistant requirements, this family of connectors provides a wide range of interconnection solutions. Insertion and removal of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Closed entry socket side of the insert is designed with a lead-in chamfer and a hard face that will accept a pin contact bent within pre-established limits.
  • Five key/keyway design eliminates mismating
  • Intermateable with most MIL-C-26500 bayonet coupling connectors
  • Recommended operating voltage to 600VAC (rms) at sea level

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
Miniature Cylindrical Series
:
Pin
:
Crimp
:
12AWG
:
14AWG
:
Amphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/16/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$1.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.93
 
10+ $1.70
 
25+ $1.48
 
50+ $1.40
 
100+ $1.34
 
250+ $1.28
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.