New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      CL90556DT52413P

                      Circular Connector, Class L Series, MIL-DTL-22992 Series, Straight Plug, 8 Contacts, Crimp Pin

                      AMPHENOL AEROSPACE CL90556DT52413P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL AEROSPACE
                      Manufacturer Part NoCL90556DT52413P
                      Newark Part No.83AH7595
                      Product RangeClass L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerAMPHENOL AEROSPACE
                      Manufacturer Part NoCL90556DT52413P
                      Newark Part No.83AH7595
                      Product RangeClass L Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeClass L Series
                      Equivalent Military SpecificationMIL-DTL-22992 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts8Contacts
                      Circular Contact TypeCrimp Pin
                      Coupling StyleThreaded
                      Insert Arrangement52-13
                      Connector Body MaterialAluminum Body
                      Connector Body PlatingNickel-PTFE
                      Contact Material-
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassEnvironmentally Sealed, Vibration Resistant
                      SVHCTo Be Advised

                      Product Overview

                      The new Durmalon finish (alternate to cadmium) provides protection against 500 hours dynamic salt spray. Commercial, industrial & military markets are rapidly moving away from restricted materials such as cadmium and hexavalent chromium. These restricted materials are toxic and known carcinogens. Durmalon, like olive-drab cadmium plating (Class W), meets 500 hours of dynamic salt spray, combined with 500 mating cycles and meets specified millivolt drop shell-to-shell conductivity. Additionally, the new durable AP-93 plating for aluminium connectors outperforms cadmium and exceeds 1000 hour salt spray requirements. AP-93 is a conductive finish which meets or exceeds D38999 Cadmium requirements making it an excellent choice for harsh environments. Amphenol Aerospace’s Commercial Class L heavy-duty connectors are commercial equivalent of MIL-DTL-22992 qualified connectors, the largest size cylindrical. Available only in specific configurations defined by MIL-DTL-22992 specification.

                      • Greatest capacity, current ranges 40 to 200 amps, conductor sizes 6 to 4/0
                      • Meets 1000 hour salt spray requirement
                      • Intermateable with cadmium, excellent drop-in replacement for existing connectors
                      • Heavy electrical loads
                      • Direct current or single/three phase, 60/400Hz alternating current
                      • Automatic grounding for safety
                      • Resistance to the operating environments of heat, moisture, vibration, high impact and immersion
                      • Double stub coupling threads for faster connections, no cross-threading, easy cleaning
                      • Left hand accessory thread to minimize cable twisting/wire breakage/accidental connector disassembly
                      • Gaskets or O rings at appropriate surfaces for perfect weather tight connections

                      Technical Specifications

                      Product Range

                      Class L Series

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Pin

                      Insert Arrangement

                      52-13

                      Connector Body Plating

                      Nickel-PTFE

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed, Vibration Resistant

                      Equivalent Military Specification

                      MIL-DTL-22992 Series

                      No. of Contacts

                      8Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminum Body

                      Contact Material

                      -

                      Insert Rotation

                      N

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.