You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2M801-007-16ZNU9-19PA - 

Circular Connector, 2M Series, Straight Plug, 19 Contacts, Crimp Pin, Threaded, 9-19

2M801-007-16ZNU9-19PA - Circular Connector, 2M Series, Straight Plug, 19 Contacts, Crimp Pin, Threaded, 9-19

The actual product may differ from image shown

Manufacturer Part No:
2M801-007-16ZNU9-19PA
Newark Part No.:
63W2744
Product Range
2M Series
Availability:
New product

Product Information

:
2M Series
:
Straight Plug
:
19
:
Crimp Pin
:
Threaded
:
9-19
:
Aluminium Alloy Body
:
Black Chromate over Zinc Nickel
:
Copper Alloy
:
Gold
:
A
:
Environmentally Sealed
:
MIL-DTL-38999 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2M801 features a Dual-Start ACME Thread Connector, providing full mating in 1 ½ turns. The 2M Micro-Miniature Connector Series product line is designed for interconnect applications requiring high performance and reduced size and weight. This smaller, high density, lightweight connector far exceeds in quality and performance levels. The 2M Series is a superior and versatile connector designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • Threaded Coupling 1-1/2 turns to fully mate
  • Sealing of 1 Meter for 1 Hour - MIL-STD-810 Method 512
  • Provides a good EMI Shielding
  • 2000 mating cycles
  • High-strength epoxy
  • 71% in weight savings compared to MIL-DTL-38999
  • 52% smaller than MIL-DTL-38999
  • Designed for high-reliability aerospace/defense/C4I applications

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.