You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12DA/AHDFA

Time Delay Relay, 30 VDC, 0.25 s, 10 s, HDFA Series, SPDT, 10 A

AMPERITE 12DA/AHDFA
AMPERITE 12DA/AHDFA

The actual product may differ from image shown

Manufacturer:
AMPERITE AMPERITE
Manufacturer Part No:
12DA/AHDFA
Newark Part No.:
28B472
Product Range
HDFA Series
Technical Datasheet:
12DA/AHDFA   Datasheet
See all Technical Docs

Product Range Selector (HDFA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30VDC

:
0.25s

:
10s

:
HDFA Series

:
SPDT

:
10A

:
Panel Mount

:
250VAC

:
Quick Connect

:
12VDC

:
Potentiometer

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
Product Overview

The 12DA/AHDFA is an adjustable Recycling Time Delay Relay with SPDT contact configuration and quick-connect terminals. The HDFA series dual adjustable flasher (recycling timer) may be used to alternately switch one or two load circuits by using two built-in knob adjustable potentiometers for independent control of both flash rate and duty cycle. A SPDT 10A contact set alternates continuously as long as power is applied to the relay. Typical applications include OFF/ON cycling for equipment burn-in test, lighting control and automatic cycling of electrically operated devices.
  • CMOS digital timing circuitry
  • OFF and ON-time user adjustable
  • Timing from milliseconds to hours
  • Polarity protection on DC units

Applications

Industrial, Lighting

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$87.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $87.29