You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V23134-J0052-X439-EV-CBOX

Automotive Relay, 12 VDC, 50 A, SPST-NO, Panel Mount, Quick Connect, Power Relay F7 Series

AMP - TE CONNECTIVITY V23134-J0052-X439-EV-CBOX
×
×

The actual product may differ from image shown

Manufacturer Part No:
V23134-J0052-X439-EV-CBOX
Newark Part No.:
33R1625
Product Range
Power Relay F7 Series
Also Known As:
1-1414286-0
See all Technical Docs

Product Range Selector (Power Relay F7 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
50A

:
Panel Mount

:
Quick Connect

:
Power Relay F7 Series

:
24V

:
90ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

1-1414286-0
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 210 Minimum: 210
Quantity Price Your Price
 
 
100+ $9.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --