You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V23086C2001A403 - 

Automotive Relay, 12 VDC, 30 A, DPDT, Through Hole, Solder, Double Micro Relay K Series

V23086C2001A403 - Automotive Relay, 12 VDC, 30 A, DPDT, Through Hole, Solder, Double Micro Relay K Series

The actual product may differ from image shown

Manufacturer Part No:
V23086C2001A403
Newark Part No.:
98K2473
Product Range
Double Micro Relay K Series
Technical Datasheet:
V23086C2001A403   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
30A
:
DPDT
:
Through Hole
:
Solder
:
Double Micro Relay K Series
:
12V
:
254ohm
:
Silver Tin Oxide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Double Micro Relay K series from TE Connectivity are through hole automotive PCB relays. Typical applications include car alarm, door control, door lock, hazard warning signal, heated front/rear screen, immobilizer, lamps front/rear/fog light, interior lights, seat control, sun roof, turn signal, window lifter and wiper control.
  • DPDT contact configuration
  • Rated current is 30A/25A for NO/NC
  • Rated voltage is 10VDC/12VDC
  • Selectable DC coil voltage of 12VDC and 10VDC
  • Limiting continuous current is 30A
  • Low noise operation

Applications

Automotive, Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

235 In stock

235 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$4.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.17
 
10+ $3.85
 
25+ $3.57
 
50+ $3.47