You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

929505-4 - 

Connector Housing, Timer Series, Plug, 10 Positions, 5 mm, Timer Series Contacts

929505-4 - Connector Housing, Timer Series, Plug, 10 Positions, 5 mm, Timer Series Contacts
929505-4 - Connector Housing, Timer Series, Plug, 10 Positions, 5 mm, Timer Series Contacts

The actual product may differ from image shown

Manufacturer Part No:
929505-4
Newark Part No.:
52R4328
Product Range
Timer Series
Technical Datasheet:
929505-4   Datasheet
See all Technical Docs

Product Overview

The 929505-4 is a 10-position Tab Housing with PBT-GF construction. The junior power timer series housing are designed to lock into mounting collar.
  • 5mm Pitch spacing

Applications

Automotive

Product Information

:
Timer Series
:
Plug
:
10Positions
:
5mm
:
Timer Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,733 In stock

$3.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.22
 
10+ $2.96
 
25+ $2.71
 
50+ $2.65
 
100+ $2.58
 
500+ $2.19
 
1000+ $1.87
 
2500+ $1.74