You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

814-AG11D-ESL-LF

IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Beryllium Copper

814-AG11D-ESL-LF - IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
814-AG11D-ESL-LF
Newark Part No.:
99K0780
Product Range
800 Series
Also Known As:
2-1571552-3
Technical Datasheet:
814-AG11D-ESL-LF   Datasheet
See all Technical Docs

Product Overview

The 800 series from TE Connectivity are low profile DIP sockets with 2.54mm pitch spacing. These sockets combines precision four fingered inner contacts with an open ladder insulator to produce ultimate high reliability socket. It also provides concentric funnel entry for easy flat and round lead insertion. Non wicking closed bottom sleeve provides 100% protection against flux and solder contamination. The 800 series has choice of solderless wrap or PC termination.
  • Open ladder for cooling, cleaning and inspection
  • Accommodates 8 through 64 pins DIPS, rectangular or round IC leads
  • Beryllium copper inner contact for maximum mechanical and electrical performance
  • Machined (Premium series) and stamped (Economy series) contacts are available
  • Gold or tin/lead plating (Premium or Economy series) and low gold (Economy series)
  • Contact resistance of 10mohm maximum
  • Contact rating of 3A
  • Dielectric withstanding voltage of 1000Vrms per MIL-STD-1344
  • Operating temperature range from -55°C to 125°C (gold contact) and -55°C to 105°C (tin/lead contact)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14Contacts

:
DIP Socket

:
2.54mm

:
800 Series

:
7.62mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

2-1571552-3

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 12/28/20

Notify me when back in stock

View all alternatives / recommendations

$1.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.998
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.855
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.798
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange