You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

794206-1 - 

Connector Housing, Mini Universal MATE-N-LOK II Series, Plug, 16 Positions, 4.14 mm

794206-1 - Connector Housing, Mini Universal MATE-N-LOK II Series, Plug, 16 Positions, 4.14 mm

The actual product may differ from image shown

Manufacturer Part No:
794206-1
Newark Part No.:
19J6370
Product Range
Mini Universal MATE-N-LOK II Series
Technical Datasheet:
794206-1   Datasheet
See all Technical Docs

Product Overview

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

Product Information

:
Mini Universal MATE-N-LOK II Series
:
Plug
:
16Positions
:
4.14mm
:
AMP Mini-Universal MATE-N-LOK II Series Socket Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

25 in stock for same day shipping
$3.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.73
 
10+ $3.58
 
25+ $3.28
 
50+ $3.14
 
100+ $2.99
 
500+ $2.54
 
1000+ $2.17
 
2500+ $2.00