You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

66010-2 - 

Contact, AMP-BLADE Series, Socket, Crimp, 20 AWG, Gold Plated Contacts, AMP-BLADE Connectors

66010-2 - Contact, AMP-BLADE Series, Socket, Crimp, 20 AWG, Gold Plated Contacts, AMP-BLADE Connectors

The actual product may differ from image shown

Manufacturer Part No:
66010-2
Newark Part No.:
92F4848
Product Range
AMP-BLADE Series

Product Overview

The 66010-2 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. The end feed contact with insulation support. It accepts 24 to 20AWG wire size. This contact is suitable for AMP-BLADE connectors.
  • 5A Contact current rating

Applications

Industrial

Product Information

:
AMP-BLADE Series
:
Socket
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
AMP-BLADE Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

584 In stock

584 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$12.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.24
 
10+ $11.12
 
25+ $10.85
 
50+ $10.01
 
100+ $9.46
 
250+ $8.62
 
500+ $8.07