You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

640903-1

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

640903-1 - TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

The actual product may differ from image shown

Manufacturer Part No:
640903-1
Newark Part No.:
97F9933
Technical Datasheet:
640903-1   Datasheet
See all Technical Docs

Product Overview

The 640903-1 is a Disconnect Terminal with red nylon (polyamide) insulator and tin-plated brass contact. Straight orientation, female quick disconnect type, 6.35 x 0.81mm tab size, 0.3 to 0.8mm² wire cross-section and 22 to 18AWG wire size. Crimping pressure is controlled by a ratchet device on the hand tool or a corresponding precalibration in the crimping jaws of TE automated crimping machines.
  • 300V Maximum voltage rating
  • F-crimp type
  • Dimple, locking lance mating retention
  • Insulation support style
  • Normal insertion force
  • Resistant to most shock and critical environments

Applications

Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (10)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$141.00

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $141.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $130.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $126.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange