You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

640456-4.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100 Series

640456-4. - Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100 Series
640456-4. - Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100 Series

The actual product may differ from image shown

Manufacturer Part No:
640456-4.
Newark Part No.:
26AC8459
Product Range
MTA-100 Series
Technical Datasheet:
640456-4.   Datasheet
See all Technical Docs

Product Overview

The 640456-4 from TE Connectivity is a 2.54mm pitch, single row 4 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with MTA.100 connector assemblies.
  • Current rating is 5A
  • Operating temperature range from -55°C to 105°C
  • Copper alloy with tin plated contacts
  • Polyester GF housing
  • UL, CSA approved

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
4Contacts

:
Through Hole Straight

:
MTA-100 Series

:
Partially Shrouded

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 2/8/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.294

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.294
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.212
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.193
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.138
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange