You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

640453-5

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, MTA-100 Series

640453-5 - Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, MTA-100 Series
640453-5 - Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, MTA-100 Series

The actual product may differ from image shown

Manufacturer Part No:
640453-5
Newark Part No.:
22C6367
Product Range
MTA-100 Series
Technical Datasheet:
640453-5   Datasheet
See all Technical Docs

Product Overview

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
5Contacts

:
Through Hole Right Angle

:
MTA-100 Series

:
Unshrouded

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (10)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.709

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.709
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.542
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.511
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.479
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.458
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.385
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.343
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange