Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552246-1Copy
Newark Part No.42K8734
Product RangeCHAMP Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $29.050 | $3.840 |
| 5+ | $27.150 | $3.840 |
| 10+ | $25.240 | $3.840 |
| 25+ | $23.060 | $3.840 |
| 50+ | $22.230 | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552246-1Copy
Newark Part No.42K8734
Product RangeCHAMP Series
D Sub Connector Type-
Product RangeCHAMP Series
No. of Contacts64Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
-
Product Range
CHAMP Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
64Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
