You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5225395-7

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, Brass

5225395-7 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, Brass

The actual product may differ from image shown

Manufacturer Part No:
5225395-7
Newark Part No.:
42K7117
Technical Datasheet:
5225395-7   Datasheet
See all Technical Docs

Product Overview

The 5225395-7 is a straight cable-mount BNC Plug with gold-plated brass contacts, fluoropolymer dielectric and nickel-plated brass body and dual crimp termination. The RF connector with bayonet threads coupling mechanism, compatible with RG174, RG188 cable.
  • 50Ω Impedance
  • 500V Voltage rating
  • 5000MΩ Insulation resistance
  • -55 to +85°C Temperature range

Applications

RF Communications, Commercial, Defence, Military & Aerospace, Industrial

Product Information


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG174, RG188

:
Brass

:
Gold Plated Contacts

:
4GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 5225395-7

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,362 In stock

2,362 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/3/20

$7.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.