You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-87589-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Straight
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5-87589-2
- Newark Part No.:
- 19R0782
- Product Range
- AMPMODU Mod II Series
- Technical Datasheet:
- 5-87589-2 Datasheet
Product Range Selector (AMPMODU Mod II Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 12Contacts
- :
- Through Hole Straight
- :
- AMPMODU Mod II Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (8)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2.36 | |
10+ | $2.07 | |
25+ | $1.94 | |
50+ | $1.81 | |
100+ | $1.68 | |
500+ | $1.60 | |
1000+ | $1.37 | |
2500+ | $1.30 |
Pricing is unavailable. Please contact customer services.