5-146268-4

CONN, HEADER, 8POS, 2ROW, 2.54MM ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 5-146268-4
Manufacturer Part No5-146268-4
Newark Part No.75AJ0600
Product RangeAMPMODU MOD II
800 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.985
25+$0.945
50+$0.925
100+$0.555
500+$0.543
1000+$0.529
Price for:Each
Minimum: 10
Multiple: 10
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No5-146268-4
Newark Part No.75AJ0600
Product RangeAMPMODU MOD II
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MOD II
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised

Technical Specifications

Connector Systems

Board-to-Board

No. of Rows

2Rows

Contact Termination Type

Through Hole Straight

Connector Shroud

Unshrouded

Contact Plating

Gold Plated Contacts

Pitch Spacing

2.54mm

No. of Contacts

8Contacts

Product Range

AMPMODU MOD II

Contact Material

Copper Alloy

SVHC

To Be Advised

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate