Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1393243-6
Newark Part No.36AC5184
Product RangeRT2 Series
Also Known AsRT424F24
Your Part Number
1,930 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $7.860 |
| 25+ | $7.660 |
| 50+ | $7.500 |
| 100+ | $7.360 |
| 250+ | $7.300 |
Price for:Each
Minimum: 20
Multiple: 20
$157.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1393243-6
Newark Part No.36AC5184
Product RangeRT2 Series
Also Known AsRT424F24
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance886ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
5-1393243-6 is a general purpose RT2 bistable low power PCB relay. Suitable for use with battery powered equipment or applications with “memory function”. Approvals are VDE Cert. No. 40007571, UL E214025, cCSAus 1142018, CQC 18002197364.
- 5kV/10mm coil-contact, reinforced insulation
- 8A, pinning 5mm, flux proof version, 2 form C (CO) contacts
- AgNi 90/10 contact material, bistable 2 coils version, 24VDC coil
- 400VAC max switching voltage, <gt/>2x10⁶ operations mechanical endurance
- 886ohm±10% coil resistance, 650mW rated coil power
- Class F coil insulation system according UL
- 10ms maximum operate/5ms maximum reset time
- Ambient temperature range from -40 to 85°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
886ohm
Coil Voltage
24VDC
Product Range
RT2 Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
