You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

350561-1

Contact, Universal MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350561-1
Newark Part No.:
28X2719
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
350561-1   Datasheet
See all Technical Docs

Product Overview

The 350561-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. The crimp contact is suitable for Universal MATE-N-LOK plug or socket housings.
  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Universal MATE-N-LOK Series

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Universal MATE-N-LOK Housings

:
24AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.028

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 7000 Minimum: 7000
Quantity Price Your Price
 
 
7000+ $0.028
Promotional price
Contract Price
Web only price
Web only contract price
 
14000+ $0.027
Promotional price
Contract Price
Web only price
Web only contract price
 
28000+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
42000+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
70000+ $0.022
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange