You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2834048-3
Lighting Connector, Orange, LIGHT-N-LOK Series, 2 Contacts, Plug, 4.5 mm, Crimp, 1 Rows
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2834048-3
- Newark Part No.:
- 99Y0328
- Product Range
- LIGHT-N-LOK Series
- Technical Datasheet:
- 2834048-3 Datasheet
Product Range Selector (LIGHT-N-LOK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LIGHT-N-LOK Series
- :
- 2Contacts
- :
- Plug (View Associated Connectors)
- :
- 4.5mm
- :
- Crimp
- :
- 1Rows
- :
- Cable Mount
- :
- Tin Plated Contacts
- :
- Copper Alloy
Technical Docs (3)
2,514 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.436 | ||
10+ | $0.376 | ||
25+ | $0.35 | ||
100+ | $0.324 | ||
500+ | $0.285 | ||
1000+ | $0.24 | ||
2500+ | $0.22 | ||
5000+ | $0.214 |
Pricing is unavailable. Please contact customer services.