You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

282404-1 - 

Contact, Superseal Series, Pin, Crimp, 20 AWG, Tin Plated Contacts, AMP Superseal Series Connectors

282404-1 - Contact, Superseal Series, Pin, Crimp, 20 AWG, Tin Plated Contacts, AMP Superseal Series Connectors

The actual product may differ from image shown

Manufacturer Part No:
282404-1
Newark Part No.:
23T9793
Product Range
Superseal Series
Technical Datasheet:
282404-1   Datasheet
See all Technical Docs

Product Overview

The 282404-1 is a crimp Tab Contact with brass body, tin-plating. 22 to 20AWG wire. This crimp tab contact is suitable for use with Superseal 1.5 series connectors.
  • 6A Typical current rating
  • -40 to 125°C Operating temperature range

Applications

Automotive

Product Information

:
Superseal Series
:
Pin
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
AMP Superseal Series Connectors
:
22AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

502 In stock

502 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$0.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.44
 
10+ $0.412
 
25+ $0.352
 
100+ $0.288
 
500+ $0.247
 
1000+ $0.205
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note