You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2287598-3 - 

Sensor Cable, M12 Sensor Straight 4 Position Plug, 300 mm, 0.984 ft, ARISO Contactless Connectivity

2287598-3 - Sensor Cable, M12 Sensor Straight 4 Position Plug, 300 mm, 0.984 ft, ARISO Contactless Connectivity
2287598-3 - Sensor Cable, M12 Sensor Straight 4 Position Plug, 300 mm, 0.984 ft, ARISO Contactless Connectivity

The actual product may differ from image shown

Manufacturer Part No:
2287598-3
Newark Part No.:
43Y4650
Product Range
ARISO Contactless Connectivity
Technical Datasheet:
2287598-3   Datasheet
See all Technical Docs

Product Overview

The 2287598-3 is a Contactless Connector with a M30 transmitter and 12-position M12 plug. ARISO contactless connectivity platform reliably delivers power, data and signal over short distances - even in harsh environments. Because the ARISO contactless connectivity platform can replace complex and expensive harness constructions and slip rings, it enables connectivity where previously it was impossible. It even makes maintenance and installation a lot easier due to a high degree of design flexibility.
  • 8/PNP signal, 1/status OK, 1/Foreign Object Detection (FOD), 1/+24VDC and 1/GND I/O configuration
  • PNP unidirectional data type
  • Power input reverse polarity protection
  • Power output short-circuit protection/data output short-circuit protection
  • Data input/output reverse polarity protection
  • Over-temperature protection
  • 12W Power rating
  • 500mA Maximum output current
  • 24VDC Operating voltage
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

:
-
:
M12 Sensor Straight 4 Position Plug
:
300mm
:
0.984ft
:
ARISO Contactless Connectivity
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$297.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $601.83
$297.05
 
3+ $594.43
$297.05
 
5+ $581.76
$297.05
 
10+ $561.72
$297.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note