You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

206037-2.

Circular Connector, CPC Series 3, Cable Mount Plug, 3 Contacts

206037-2. - Circular Connector, CPC Series 3, Cable Mount Plug, 3 Contacts

The actual product may differ from image shown

Manufacturer Part No:
206037-2.
Newark Part No.:
26AC6446
Product Range
CPC Series 3
Technical Datasheet:
206037-2.   Datasheet
See all Technical Docs

Product Overview

The 206037-2 is a 3-position Free Hanging Plug with socket type contacts and socket type contacts and 17-3 insert arrangement. The standard circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Applications

Commercial, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CPC Series 3

:
Cable Mount Plug

:
3Contacts

:
Crimp Socket - Contacts Not Supplied

:
Threaded

:
Thermoplastic Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/9/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$5.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
100+ $5.08
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange