You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202508-1 - 

Contact, Multimate Type II Series, Socket, Crimp, 16 AWG, Gold Plated Contacts

202508-1 - Contact, Multimate Type II Series, Socket, Crimp, 16 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
202508-1
Newark Part No.:
50F615
Product Range
Multimate Type II Series
Technical Datasheet:
202508-1   Datasheet
See all Technical Docs

Product Overview

The 202508-1 is a socket Signal Contact made of brass with gold plated finish. It accepts 18 to 16AWG wire size. The Type II series crimp contact is suitable for G series, M series and CPC connectors.
  • Crimp snap-in contact retention
  • 13A Test current

Applications

Industrial, Commercial

Product Information

:
Multimate Type II Series
:
Socket
:
Crimp
:
16AWG
:
Gold Plated Contacts
:
AMP G Series, M Series, CPC Connectors
:
18AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,085 In stock

1,085 in stock for same day shipping
 
Check Stock & Lead Times

1,349 Further stock expected to ship on 11/12/19

$5.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.06
 
10+ $4.86
 
25+ $4.46
 
50+ $4.25
 
100+ $4.05
 
500+ $3.44
 
1000+ $2.94
 
2500+ $2.73