Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-965641-1
Newark Part No.74AJ8843
Product RangeMCP 2.8
Your Part Number
1,289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.710 |
| 25+ | $1.610 |
| 50+ | $1.580 |
| 100+ | $1.550 |
| 500+ | $1.400 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-965641-1
Newark Part No.74AJ8843
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions6Positions
For Use WithAMP MCP 2.8 Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MCP 2.8
No. of Positions
6Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MCP 2.8 Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
28VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
