You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

193844-1 - 

Contact, Multimate, Type II/III+ Series, Pin, Crimp, Silver Plated Contacts

193844-1 - Contact, Multimate, Type II/III+ Series, Pin, Crimp, Silver Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
193844-1
Newark Part No.:
50B506
Product Range
Type II/III+ Series
Technical Datasheet:
193844-1   Datasheet
See all Technical Docs

Product Overview

The 193844-1 is a pin Power Contact for use with the type II series connector in crimp style. It accepts 2mm² wire size and made of brass with silver-plated finish. The features of the high current size 16-contact have been designed to retrofit into the existing AMP connectors such as CPC (circular plastic connector), CMC (circular metal connector), G series, M series, Metrimate square grid and drawer connector housings. An initial T-rise test in free air has shown a 23A capability with a 30degree T-rise.
  • Beryllium copper Louvertac band
  • Stainless steel retention spring

Applications

Power Management

Product Information

:
Type II/III+ Series
:
Pin
:
Crimp
:
-
:
Silver Plated Contacts
:
G Series, M Series, CPC Connectors
:
14AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,074 In stock

1,074 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$8.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.58
 
10+ $8.23
 
25+ $7.89
 
50+ $7.55
 
100+ $6.86
 
250+ $6.01
 
500+ $5.83
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note