You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

178289-8 - 

Connector Housing, Dynamic D-3000D Series, Plug, 20 Positions, 3.81 mm

The actual product may differ from image shown

Manufacturer Part No:
178289-8
Newark Part No.:
23C9516
Product Range
Dynamic D-3000D Series
Technical Datasheet:
178289-8   Datasheet
See all Technical Docs

Product Overview

The 178289-8 is a 20-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
  • UL94V-0 Flammability rating
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-3000D Series
:
Plug
:
20Positions
:
3.81mm
:
D-3100D Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

226 In stock

226 in stock for same day shipping
 
Check Stock & Lead Times

235 Further stock expected to ship on 9/17/19

More stock available week commencing 11/18/19

$1.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.08
 
10+ $0.983
 
25+ $0.961
 
50+ $0.932
 
100+ $0.904
 
500+ $0.882
 
1000+ $0.868
 
2500+ $0.86