You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

170365-3. - 

Contact, Mini Universal MATE-N-LOK Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
170365-3.
Newark Part No.:
28AC7415
Product Range
Mini Universal MATE-N-LOK Series

Product Overview

The 170365-3 is a Power Contact made of brass with gold plated finish. The Mini-Universal MATE-N-LOK wire-to-wire connector crimp socket contact accepts 26 to 22AWG stranded discrete wire. It is suitable for use with cap and plug housing.
  • Open barrel
  • 7A Rated current
  • 600VAC Operating voltage

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

Product Information


:
Mini Universal MATE-N-LOK Series

:
Socket

:
Crimp

:
22AWG

:
Gold Plated Contacts

:
Mini-Universal MATE-N-LOK Housings

:
26AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

562 In stock

 
Check lead times

More stock available week commencing 9/21/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 300
Quantity Price Your Price
 
 
100+ $0.48
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.438
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.433
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.398
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.