You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

170364-1. - 

Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
170364-1.
Newark Part No.:
30AC3418
Product Range
Mini Universal MATE-N-LOK Series
Technical Datasheet:
170364-1.   Datasheet
See all Technical Docs

Product Overview

The 170364-1 from TE Connectivity is a Mini-Universal Mate-N-Lok series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
  • Rated voltage is 600VAC and rated current is 7A
  • Suitable for wire size with 22AWG to 18AWG
  • UL E28476 and CSA certified
  • High operating temperature range of -20°C to 105 °C
  • Contact suited for wire to wire connector system

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

Product Information


:
Mini Universal MATE-N-LOK Series

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
AMP Mini-Universal MATE-N-LOK Series Housings

:
22AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

325 In stock

 
Check lead times

More stock available week commencing 9/14/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.095

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 300
Quantity Price Your Price
 
 
100+ $0.095
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.086
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.082
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.079
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.075
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.