Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165075
Newark Part No.11H7946
Product RangePLASTI-GRIP Series
Technical Datasheet
215 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.470 |
| 25+ | $0.430 |
| 100+ | $0.388 |
| 500+ | $0.354 |
| 1000+ | $0.293 |
| 2500+ | $0.284 |
| 5000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165075
Newark Part No.11H7946
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.8mm
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length20.65mm
Pin Length6.7mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for 165075
1 Product Found
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
6.7mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.8mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
20.65mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate