You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1604342-1 - 

Connector Housing, Power Series 50 Series, Plug, Receptacle, 2 Positions

1604342-1 - Connector Housing, Power Series 50 Series, Plug, Receptacle, 2 Positions

The actual product may differ from image shown

Manufacturer Part No:
1604342-1
Newark Part No.:
07J3054
Product Range
Power Series 50 Series
Technical Datasheet:
1604342-1   Datasheet
See all Technical Docs

Product Overview

The Power Series 50 series 2-pole Finger Probe Resistant Connector Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. This version helps prevent finger access, which allows it to be more safely used at elevated voltages and in user access areas.
  • Brown and white housing colours available
  • Two keying configurations available (up to 6 keying configurations possible)
  • UL94V-0 Flammability
  • 6, 8AWG Wire size

Applications

Power Management, Industrial

Product Information

:
Power Series 50 Series
:
Plug, Receptacle
:
2Positions
:
-
:
AMP Power Series 50 Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$3.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 600 Minimum: 600
Quantity Price Your Price
 
 
1+ $3.84
 
10+ $3.69
 
25+ $3.38
 
50+ $3.23
 
100+ $3.08
 
500+ $2.62
 
1000+ $2.23
 
2500+ $2.08