You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-917807-2 - 

Connector Housing, Dynamic D-5000 Series, Receptacle, 4 Positions, 10.16 mm

The actual product may differ from image shown

Manufacturer Part No:
1-917807-2
Newark Part No.:
92C9226
Product Range
Dynamic D-5000 Series
Technical Datasheet:
1-917807-2   Datasheet
See all Technical Docs

Product Overview

The 1-917807-2 is a 4-way 2-row black Receptacle Socket Housing made of polyester GF. The housing is ideal for use with D-5200 series plug housing and header.
  • UL94V-0 Flammability rating
  • 630VAC/VDC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-5000 Series
:
Receptacle
:
4Positions
:
10.16mm
:
D-5200M Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1-917807-2

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.51   10+ $2.28   25+ $2.17   50+ $2.07   100+ $1.96   500+ $1.63   1000+ $1.40   2500+ $1.27   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

513 In stock

513 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/16/20

$2.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.51
 
10+ $2.28
 
25+ $2.17
 
50+ $2.07
 
100+ $1.96
 
500+ $1.63
 
1000+ $1.40
 
2500+ $1.27