You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-770251-0.

Contact, Universal MATE-N-LOK II Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

1-770251-0. - Contact, Universal MATE-N-LOK II Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-770251-0.
Newark Part No.:
30AC2814
Product Range
Universal MATE-N-LOK II Series
Technical Datasheet:
1-770251-0.   Datasheet
See all Technical Docs

Product Overview

The 1-770251-0 is a socket Crimp Contact made of phosphor bronze with gold plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for standard Universal MATE-N-LOK II connectors.
  • 600VAC Operating voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Universal MATE-N-LOK II Series

:
Socket

:
Crimp

:
14AWG

:
Gold Plated Contacts

:
Universal MATE-N-LOK II Housings

:
20AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/23/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
2500+ $1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.