You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-66506-0 - 

D Sub Contact, HDP-20 Series Connectors, Pin, Brass, Gold Plated Contacts, 20 AWG, 24 AWG

1-66506-0 - D Sub Contact, HDP-20 Series Connectors, Pin, Brass, Gold Plated Contacts, 20 AWG, 24 AWG

The actual product may differ from image shown

Manufacturer Part No:
1-66506-0
Newark Part No.:
98F9428
Technical Datasheet:
1-66506-0   Datasheet
See all Technical Docs

Product Overview

The 1-66506-0 from TE Connectivity is a D sub pin contact with size 20. This contact is used with AMPLIMITE HDP-20 and CPC connectors.
  • Made of brass with gold flash
  • Pin diameter of 1.02mm (0.04inch)
  • Solder tail contact plating material is gold flash over nickel
  • Wire insulation diameter of 1.27mm to 1.52mm (0.05inch to 0.06inch)
  • Wire range from 0.2mm² to 0.6mm² (24AWG to 20AWG)
  • Crimp snap-in contact style

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

109,954 In stock

109,954 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$0.255

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.255
 
10+ $0.184
 
25+ $0.173
 
100+ $0.161
 
500+ $0.155
 
1000+ $0.131
 
2500+ $0.121
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.