You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-640456-2.
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight, MTA-100 Series
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-640456-2.
- Newark Part No.:
- 26AC5738
- Product Range
- MTA-100 Series
- Technical Datasheet:
- 1-640456-2. Datasheet
Product Range Selector (MTA-100 Series)
See all from this product rangeProduct Overview
- 250VAC Operating voltage
- 5A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 12Contacts
- :
- Through Hole Straight
- :
- MTA-100 Series
- :
- Partially Shrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (5)
9,235 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.733 | |
10+ | $0.69 | |
25+ | $0.613 | |
100+ | $0.526 | |
500+ | $0.462 | |
1000+ | $0.388 | |
2500+ | $0.356 |
Pricing is unavailable. Please contact customer services.