You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-178128-3. - 

Connector Housing, Dynamic D-3200 Series, Receptacle, 3 Positions, 5.08 mm

1-178128-3. - Connector Housing, Dynamic D-3200 Series, Receptacle, 3 Positions, 5.08 mm
1-178128-3. - Connector Housing, Dynamic D-3200 Series, Receptacle, 3 Positions, 5.08 mm

The actual product may differ from image shown

Manufacturer Part No:
1-178128-3.
Newark Part No.:
28AC6413
Product Range
Dynamic D-3200 Series
Technical Datasheet:
1-178128-3.   Datasheet
See all Technical Docs

Product Overview

The 1-178128-3 is a 3-way 1-row dynamic Plug/Socket Housing with 2.5mm pitch spacing and polyester GF body. This dynamic plug/socket housing is suitable for use with D-3200S dynamic series socket contacts.
  • 600VAC/DC Operating voltage
  • Black colour
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic D-3200 Series
:
Receptacle
:
3Positions
:
5.08mm
:
D-3200S Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,611 In stock

 
Check lead times

More stock available week commencing 5/18/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.714

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 400
Quantity Price Your Price
 
 
100+ $0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.699
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.624
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.536
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.