Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355668-2
Newark Part No.75Y3976
Product RangeJunior Power Timer
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.880 |
| 25+ | $1.790 |
| 50+ | $1.720 |
| 100+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355668-2
Newark Part No.75Y3976
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Positions
Pitch Spacing6.1mm
For Use WithAMP Junior Power Timer Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Positions
For Use With
AMP Junior Power Timer Series Contacts
Gender
Receptacle
Pitch Spacing
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability