Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318115-9
Newark Part No.70AH6725
Product RangeDynamic D2100D
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.240 |
| 25+ | $2.040 |
| 50+ | $1.970 |
| 100+ | $1.900 |
| 500+ | $1.790 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318115-9
Newark Part No.70AH6725
Product RangeDynamic D2100D
Product RangeDynamic D2100D
No. of Positions20Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D2100 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D2100D
No. of Positions
20Positions
For Use With
AMP Dynamic D2100 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
