You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12-400-NB3000AL-01

CYCLONE III, 3000-SERIES, TFT LCD, SVGA, NANOBOARD

ALTIUM 12-400-NB3000AL-01
×

The actual product may differ from image shown

Manufacturer:
ALTIUM ALTIUM
Manufacturer Part No:
12-400-NB3000AL-01
Newark Part No.:
08R0847
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Altera

:
-

:
Cyclone III

:
FPGA

:
Cyclone

:
EPF10K10TC144

:
Dev Board XC3S1400AN-4FGG676C, Soft Design License, Debugger

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

12-400-NB3000AL-01 is a NanoBoard 3000 that provides programmable design environment that's supplied complete with hardware, software, ready to use royalty free IP, and a dedicated Designer Soft Design license. It provides everything user need to explore Altera Cyclone III EP3C40F780C8N FPGAs 'out of the box', so user not forced to search the web for drivers, peripherals or other software, and then have the hard work of integrating all these elements to make them work together. The NanoBoard 3000 provides a fixed User FPGA that is located on the motherboard itself and provision for the attachment of a single peripheral board.
  • Host (NanoTalk) controller EP3C10F256C8N FPGA
  • One 100 way peripheral board connector
  • NanoTalk USB 2.0 PC interface
  • Dedicated System JTAG programming port
  • 1 wire memory device used to store board ID and related information
  • S/PDIF interface
  • User prototyping area
  • 10/100 fast ethernet interface
  • RS232, RS485 serial port
  • Stereo 2W audio power amplifier with 3.5mm test input jack and DC volume control

Applications

Communications & Networking

Contents

Board, Desktop stand, Speaker board sub assembly, Power supply module, Remote Control unit with 2 AAA batteries, Stylus, Software, Cable.

Warnings

This product includes exposed electronic components that are highly sensitive to damage from static electricity. Users are cautioned to always follow standard antistatic procedures using this product.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --