You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

F50010 NA113

Heat Shrink Tubing, FIT®-500, Pack of 25 2' Pieces, 1.5:1, 0.191 ", 4.852 mm, Natural, 2 ft

F50010 NA113 - Heat Shrink Tubing, FIT®-500, Pack of 25 2' Pieces, 1.5:1, 0.191 ", 4.852 mm, Natural, 2 ft
F50010 NA113 - Heat Shrink Tubing, FIT®-500, Pack of 25 2' Pieces, 1.5:1, 0.191 ", 4.852 mm, Natural, 2 ft
F50010 NA113 - Heat Shrink Tubing, FIT®-500, Pack of 25 2' Pieces, 1.5:1, 0.191 ", 4.852 mm, Natural, 2 ft

The actual product may differ from image shown

Manufacturer Part No:
F50010 NA113
Newark Part No.:
28B5877
Product Range
FIT-500 Series
Technical Datasheet:
F50010 NA113   Datasheet
See all Technical Docs

Product Range Selector (FIT-500 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5:1

:
0.191"

:
4.852mm

:
Natural

:
2ft

:
609.6mm

:
0.112"

:
2.84mm

:
PTFE (Polytetrafluoroethylene)

:
FIT-500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The FIT®-500 F50010 NA113 from Alpha Wire is a natural color Heat Shrink Tubing made of PTFE. This heat shrink tubing offers thin wall thickness, high shrink temperature and excellent chemical resistance. FIT®-500 is a reliable way to protect and seal terminations or add additional mechanical ruggedness while providing an elegant appearance when used alone or on OEM equipment.
  • 1.5:1 Shrink ratio
  • Excellent chemical resistance
  • Wide temperature range of -75°C to 260°C
  • 327°C Full recovery temperature
  • High tensile strength - 2500 psi (17.21 N/mm2)
  • Excellent dielectric properties - 800V/mil min. strength
  • Extremely thin wall thickness
  • Low friction coefficient
  • Flammability rating UL 94V-0
  • Meets AMS DTL-23053/12 Class 3
  • Sold in Packs of 25 2-Foot Pieces

Applications

Industrial, Maintenance & Repair, Safety

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$359.49

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $359.49
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $318.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $279.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $223.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $212.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange