You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DR04AW101 SL356

Sensor Cable, M12 Plug, 90° M12 Receptacle, 4 Positions, 1 m, 3.3 ft, ALPHA CONNECT Series

ALPHA WIRE DR04AW101 SL356
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
DR04AW101 SL356
Newark Part No.:
01AC2842
Product Range
ALPHA CONNECT Series
Technical Datasheet:
DR04AW101 SL356   Datasheet
See all Technical Docs

Product Range Selector (ALPHA CONNECT Series)

See all from this product range

Product Overview

The DR04AW101 SL356 from Alphawire is a flexible cordset. The cordset has M12 male straight connector on one end and M12 female right angle connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
  • Number of conductors is 4
  • 22AWG (26/36) bare copper conductor(AWM 21959)
  • Insulation is made of mPPE, slate zero halogen polyurethane jacket
  • IP67, IP68/NEMA 6P protection
  • Operating temperature range from -40°C to +105°C
  • 4x static, 5x dynamic bend radius
  • M12 cordset handle flex applications up to 5 million flex life cycles
  • Rated voltage is 600V
  • Cable length is 1meter

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M12 Sensor Straight 4 Position Plug

:
M12 Plug

:
M12 Straight Plug to 90° M12 Receptacle

:
M12 Sensor Right Angle 4 Position Receptacle

:
90° M12 Receptacle

:
1m

:
4 Positions

:
3.3ft

:
ALPHA CONNECT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --