Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,892.380 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$7,892.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7048 WH001
Newark Part No.28Y6474
Technical Datasheet
Jacket MaterialXLPE
Jacket ColorWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA5.32mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter4.67mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
3kV
External Diameter
4.67mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
5.32mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
