You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2936 BR005

Wire, Hook Up, ThermoThin, Fluoropolymer, Brown, 36 AWG, 0.013 mm², 100 ft, 30.5 m

ALPHA WIRE 2936 BR005
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
2936 BR005
Newark Part No.:
22AC3546
Product Range
ThermoThin Series
Technical Datasheet:
2936 BR005   Datasheet
See all Technical Docs

Product Range Selector (ThermoThin Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluoropolymer

:
Brown

:
36AWG

:
0.013mm²

:
100ft

:
30.5m

:
300°C

:
Solid

:
Nickel Plated Copper

:
0.013"

:
CE, UL AWM 11540 

:
ThermoThin Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2936 BR005 from Alpha Wire is a ThermoThin hook-up wire. It addresses the need for a high temperature wire that saves space and weight. It is well suited for oil and gas, semiconductor, energy generation/production and military applications where space is at a premium and extreme temperatures must be withstood. This ThermoThin wire offers 600V performance coupled with an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties as well as outstanding chemical resistance. It has excellent UV, chemical and water resistance.
  • Jacket colour is a brown and length is 100ft
  • 36AWG (0.013mm²) wire size and solid stranding
  • 0.004inch (0.10mm) insulation thickness and 0.013inch (0.33mm) outer diameter
  • Inductance is 0.07µH/ft (nominal), conductor DCR is 471ohm/1000ft at 20°C (nominal)
  • High temperature performance in an ultra-thin wire
  • Exceptionally small and lightweight
  • Nickel plated copper conductors
  • CE (EU low voltage directive 2014/35/EC) marked
  • Bend radius is 10X cable diameter, pull tension is 0.2lbs (maximum)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$45.62

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $45.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $40.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $35.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $30.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $28.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --