You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25121 BK005
Multipair Cable, Xtra-Guard® 2, Shielded, 1 Pair, 22 AWG, 0.35 mm², 100 ft, 30.5 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 25121 BK005
- Newark Part No.:
- 44AC9634
- Product Range
- Xtra-Guard 2 Series
- Technical Datasheet:
- 25121 BK005 Datasheet
Product Range Selector (Xtra-Guard 2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shielded
- :
- 1 Pair
- :
- 22AWG
- :
- 0.35mm²
- :
- 100ft
- :
- 30.5m
- :
- Black
- :
- 7 x 30AWG
- :
- 300V
- :
- PUR
- :
- Tinned Copper
- :
- 4.98mm
- :
- Xtra-Guard 2 Series
Technical Docs (2)
Product Overview
- Oil and abrasion resistant to withstand mechanical abuse and physical damage.
- Single pair of 22AWG (7x30) stranded tinned copper conductors
- Premium PVC insulation with 0.010" (0.25mm) thickness
- Supra-Shield® foil + braid premium shield combines triple-layer aluminum/polyester/aluminum foil with a tinned copper braid for exceptional EMI performance
- Black, specially formulated Xtra-rugged polyurethane jacket offers UV light stability, tear, cut-through and abrasion resistance
- Moderate to high resistance to most oils, solvents, chemicals and fuels
- Nylon ripcord for fast, easy jacket stripping
- Operating temperature range from -30°C to +90°C
- Superior low-temperature flexibility to -30°C
- Voltage rated 300V
- Meets UL AWM style 20668, CSA AWM I/II A/B FT1 specifications; Passes UL VW-1 and CSA FT4 flame tests
- UL listed, UL recognized, CSA certified, CE compliant
Applications
Industrial, Manufacturing, Automotive, Aerospace, Automation & Process Control, Mining, Oil & Gas
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 100
Quantity | Price | Your Price |
---|---|---|
1+ | $354.15 | |
5+ | $298.93 | |
10+ | $270.37 | |
25+ | $251.33 | |
50+ | $247.52 |
Pricing is unavailable. Please contact customer services.