Maximize Equipment Reliability with the Right Cables
The ability to withstand physical abuses of extreme temperatures, abrasion, flexing, chemicals and solvents, UV exposure, and vibration is integral to maintaining the electrical integrity of your application. One minor tear, or degradation of a cable could result in an entire system failure.
Alpha Wire's extreme performance portfolio is hazard-matched to survive the most demanding operation conditions.
Make Alpha Wire Your First Choice
for Reliable Performance
For over 95 years, Alpha Wire has engineered wire and cables that excel in taming tough applications. From the harsh environment of a factory floor or the critical controls on an offshore oil rig, to advanced medical devices requiring smaller, lighter connectivity solutions, cables from Alpha Wire are working reliably day-in and day-out.
Alpha designs and manufactures every cable to meet the critical demands of real-world applications. Using premium materials, advanced manufacturing, and world-class quality control, we manufacture every cable knowing its operation is critical to an application’s success.
4 Considerations When Selecting Wire, Cable & Accessories
Temperature
Extreme or Rapidly Changing
Physical Conditions
Oils, Fuels, Solvents, etc.
Vibration/Noise
Jarring or Moving of Equipment
Flexing
Twisting & Turning of Wire/Cable
Featured Products

ThermoThin, Extreme Temperature, Ultra-Thin Hook-Up Wire
Designed to withstand temperatures from as low as -150C to as high as 300C. Thermothin uses an ECA insulation which is impervious to oils, gases, solvents, chemicals, sunlight, abrasion, and achieves low outgassing.
Shop NowView Brochure
EcoFlex® PUR 600V Continuous Flex Cable
Abrasion, UV, and oil resistanc e in a zero halogen PUR jacket! Rated up to 8 million flex life cycles this is an industrial grade cable that will save you space and weight compared to other 600V flex cables.
Shop NowView Brochure

Xtra-Guard® Performance Cable Family
Alpha Wire’s Xtra-Guard® cable brings performance and reliability to the biggest challenges in the toughestxg logo environments. No matter what extremes your application faces, you’ll find an Xtra-Guard cable that excels in meeting your requirements.
Shop NowView Brochure

Alpha Wire's Supra-Shield Cables
Alpha’s exclusive Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a tinned copper braid shield with tight 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity.
Shop Now
Alpha Connect High Performance Industrial Connectivity
Rugged overmolding to the IP68 rating, and rated up to 1 million flex life cycles, cordsets are an excellent plug and play solution for industrial automation needs.
Shop NowView Brochure

FIT® Heat Shrink Family
FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness.
Shop NowView Brochure