You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

56624G

Hex Key Set, Allen, Folding, 4.25 " Handle, SAE 5/64 " - 1/4 " Range, 9 Piece

56624G - Hex Key Set, Allen, Folding, 4.25 " Handle, SAE 5/64 " - 1/4 " Range, 9 Piece

The actual product may differ from image shown

Manufacturer:
ALLEN ALLEN
Manufacturer Part No:
56624G
Newark Part No.:
18X3448
Technical Datasheet:
56624G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fold-Up SAE Hex Key Set - 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Strong and durable key sets are made of heat treated, tempered alloy steel that resists rotational distortion. Rotate to 270° to a firm stop for better torque and access to tight spaces.
  • Keys are precision formed for a precise fit
  • Dual material case is color coded for quick identification
  • Handle length: 4-1/4"
  • SAE hex sizes: 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$17.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange