You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACS758LCB-050B-PFF-T - 

Current Sensor, Linear, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V

ACS758LCB-050B-PFF-T - Current Sensor, Linear, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V
ACS758LCB-050B-PFF-T - Current Sensor, Linear, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V

The actual product may differ from image shown

Manufacturer Part No:
ACS758LCB-050B-PFF-T
Newark Part No.:
04R7131
See all Technical Docs

Product Overview

The ACS758LCB-050B-PFF-T is a thermally enhanced, fully integrated, hall effect based linear current sensor IC in 5 pin CB package with PFF lead form. It provides economical and precise solutions for AC or DC current sensing. It consists of precision, low offset linear hall circuit with copper conduction path located near die. The current flowing through this copper conduction path generates a magnetic field which hall IC converts into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. A precise and proportional output voltage is provided by low offset, chopper stabilized BiCMOS hall IC which is programmed for accuracy at factory. High level immunity to current conductor dV/dt and stray electric fields offered by Allegro proprietary integrated shield technology provides low output voltage ripple and low offset drift in high side and high voltage applications. This device is CB, UL E316429, CE and TUV approved.
  • Primary sampled current (Ip) of ±50A
  • Sensitivity is 40mV/A
  • Current directionality is bidirectional
  • Automotive grade AEC Q-100 qualified
  • Ultra low power loss, 100μohm internal conductor resistance
  • Single supply operation from 3V to 5.5V
  • 120KHz typical bandwidth
  • 3μs output rise time in response to step input current
  • Output voltage proportional to AC or DC currents
  • Operating temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive

Product Information

:
10mA
:
120kHz
:
PFF
:
5Pins
:
3V
:
5.5V
:
-40°C
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ACS758LCB-050B-PFF-T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALLEGRO MICROSYSTEMS

Current Sensor, Linear, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V

     

Each

1+ $7.18   10+ $5.67   25+ $5.36   50+ $5.04   100+ $4.66   250+ $4.03   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

966 In stock

966 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$7.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.